
FC0402E49R9BST0 | |
---|---|
DigiKey Part Number | 764-1329-2-ND - Tape & Reel (TR) 764-1329-1-ND - Cut Tape (CT) 764-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E49R9BST0 |
Description | RES 49.9 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E49R9BST0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,23000 € | 5,23 € |
10 | 3,42500 € | 34,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,79860 € | 279,86 € |
Unit Price without VAT: | 5,23000 € |
---|---|
Unit Price with VAT: | 6,22370 € |