
FC0402E25R0BST0 | |
|---|---|
DigiKey Part Number | 764-1327-2-ND - Tape & Reel (TR) 764-1327-1-ND - Cut Tape (CT) 764-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E25R0BST0 |
Description | RES 25 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E25R0BST0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,82880 € | 45,72 € |
| 50 | 1,73220 € | 86,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,75980 € | 175,98 € |
| 200 | 1,72250 € | 344,50 € |
| 300 | 1,62970 € | 488,91 € |
| 500 | 1,57662 € | 788,31 € |
| 700 | 1,54410 € | 1.080,87 € |
| 1.000 | 1,51167 € | 1.511,67 € |
| 1.200 | 1,49587 € | 1.795,04 € |
| 2.400 | 1,44039 € | 3.456,94 € |
| 2.500 | 1,43735 € | 3.593,37 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



