FC0402E1320BBT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E2000BST0

DigiKey Part Number
764-1323-2-ND - Tape & Reel (TR)
764-1323-1-ND - Cut Tape (CT)
764-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E2000BST0
Description
RES 200 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E2000BST0 Models
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
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.015" (0.38mm)
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
In-Stock: 2.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,23000 €5,23 €
103,49300 €34,93 €
253,43640 €85,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,12760 €312,76 €
2003,08055 €616,11 €
3003,00543 €901,63 €
5002,95120 €1.475,60 €
7002,79857 €1.959,00 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €