FC0402E1320BBT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E1000BTBST1

DigiKey Part Number
FC0402-100BFTR-ND - Tape & Reel (TR)
FC0402-100BFCT-ND - Cut Tape (CT)
FC0402-100BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E1000BTBST1
Description
RES SMD 100 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E1000BTBST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,39400 €13,94 €
251,29400 €32,35 €
501,22520 €61,26 €
1001,16200 €116,20 €
2501,08780 €271,95 €
5001,03828 €519,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,06381 €1.063,81 €
2.0001,02208 €2.044,16 €
3.0000,90749 €2.722,47 €
5.0000,90405 €4.520,25 €
7.0000,90199 €6.313,93 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €