
FC0402E1000BST1 | |
---|---|
DigiKey Part Number | FC0402-100BWTR-ND - Tape & Reel (TR) FC0402-100BWCT-ND - Cut Tape (CT) FC0402-100BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E1000BST1 |
Description | RES SMD 100 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E1000BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,97400 € | 9,74 € |
25 | 0,90360 € | 22,59 € |
50 | 0,85480 € | 42,74 € |
100 | 0,81020 € | 81,02 € |
250 | 0,75736 € | 189,34 € |
500 | 0,72200 € | 361,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,73875 € | 738,75 € |
2.000 | 0,70876 € | 1.417,52 € |
3.000 | 0,69287 € | 2.078,61 € |
5.000 | 0,67449 € | 3.372,45 € |
7.000 | 0,66332 € | 4.643,24 € |
10.000 | 0,65224 € | 6.522,40 € |
12.000 | 0,64687 € | 7.762,44 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |