
564R60GAT56 | |
|---|---|
DigiKey Part Number | 564R60GAT56-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAT56 |
Description | CAP CER 560PF 6KV Y5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 6000V (6kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAT56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,87160 € | 43,58 € |
| 250 | 0,73852 € | 184,63 € |
| 500 | 0,69738 € | 348,69 € |
| 1.000 | 0,66349 € | 663,49 € |
| 2.500 | 0,59430 € | 1.485,75 € |
| 5.000 | 0,56957 € | 2.847,85 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

