Parametric Equivalent

564R60GAT47AM | |
|---|---|
DigiKey Part Number | 564R60GAT47AM-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAT47AM |
Description | CAP CER 470PF 6KV Y5U RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±20% 6000V (6kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAT47AM Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.402" Dia (10.20mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.374" (9.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564R60GAT47 | Vishay Cera-Mite | 4.525 | 564R60GAT47-ND | 2,41000 € | Parametric Equivalent |


