Direct
Similar
Similar
Parametric Equivalent

564R30GAS10KJ | |
|---|---|
DigiKey Part Number | 564R30GAS10KJ-ND |
Manufacturer | |
Manufacturer Product Number | 564R30GAS10KJ |
Description | CAP CER 10000PF 3KV Y5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30GAS10KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |


