
564R2DF0D22 | |
|---|---|
DigiKey Part Number | 564R2DF0D22-ND |
Manufacturer | |
Manufacturer Product Number | 564R2DF0D22 |
Description | CAP CER 2200PF 2KV N2800 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor N2800 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R2DF0D22 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.681" Dia (17.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.870" (22.10mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,50455 € | 3.009,10 € |
| Unit Price without VAT: | 1,50455 € |
|---|---|
| Unit Price with VAT: | 1,79041 € |

