Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Similar

564R20GAS10AP | |
|---|---|
DigiKey Part Number | 564R20GAS10AP-ND |
Manufacturer | |
Manufacturer Product Number | 564R20GAS10AP |
Description | CAP CER 10000PF 2KV Z5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.681" Dia (17.30mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |



