Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

564R20GAS10AM | |
|---|---|
DigiKey Part Number | 564R20GAS10AM-ND |
Manufacturer | |
Manufacturer Product Number | 564R20GAS10AM |
Description | CAP CER 10000PF 2KV Z5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.681" Dia (17.30mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±20% | Lead Spacing 0.374" (9.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564R20GASS10 | Vishay Cera-Mite | 0 | 564R20GASS10-ND | 3,55000 € | Similar |
| 564R30GAS10 | Vishay Cera-Mite | 3.572 | BC3231-ND | 4,80000 € | Similar |
| 564R30GAS10GJ | Vishay Cera-Mite | 1.831 | 564R30GAS10GJ-ND | 5,77000 € | Similar |
| 564R30GASS10 | Vishay Cera-Mite | 15.484 | 564R30GASS10-ND | 3,11000 € | Similar |
| 564R60GAS10 | Vishay Cera-Mite | 497 | 564R60GAS10-ND | 11,74000 € | Similar |



