
562RTST10 | |
|---|---|
DigiKey Part Number | 562RTST10-ND |
Manufacturer | |
Manufacturer Product Number | 562RTST10 |
Description | CAP CER 100PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66300 € | 16,63 € |
| 50 | 1,36580 € | 68,29 € |
| 100 | 1,27400 € | 127,40 € |
| 500 | 1,11888 € | 559,44 € |
| 1.000 | 1,07084 € | 1.070,84 € |
| 2.500 | 1,02011 € | 2.550,28 € |
| 5.000 | 0,98950 € | 4.947,50 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

