0.015 µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R5GAS15

DigiKey Part Number
562R5GAS15-ND
Manufacturer
Manufacturer Product Number
562R5GAS15
Description
CAP CER 0.015UF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
562R5GAS15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.559" Dia (14.20mm)
Height - Seated (Max)
0.684" (17.38mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.758
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,26200 €32,62 €
502,76540 €138,27 €
2502,44988 €612,47 €
5002,35214 €1.176,07 €
1.0002,27166 €2.271,66 €
2.5002,18663 €5.466,57 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €