680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440LT68-R

DigiKey Part Number
440LT68-R-ND
Manufacturer
Manufacturer Product Number
440LT68-R
Description
CAP CER 680PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
440LT68-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.457" (11.60mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.377
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,18000 €21,80 €
501,81380 €90,69 €
2501,58108 €395,27 €
5001,50910 €754,55 €
1.0001,44980 €1.449,80 €
2.5001,38717 €3.467,93 €
5.0001,34939 €6.746,95 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €