220 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440LT22-R

DigiKey Part Number
440LT22-R-ND
Manufacturer
Manufacturer Product Number
440LT22-R
Description
CAP CER 220PF 760VAC X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
440LT22-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.331" Dia (8.40mm)
Tolerance
±10%
Height - Seated (Max)
0.457" (11.60mm)
Voltage - Rated
Lead Spacing
0.374" (9.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.230
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,17000 €21,70 €
501,80560 €90,28 €
2501,57392 €393,48 €
5001,50226 €751,13 €
1.0001,44323 €1.443,23 €
2.5001,38089 €3.452,22 €
5.0001,34328 €6.716,40 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €