Direct

440LS10UH1A-R | |
|---|---|
DigiKey Part Number | 440LS10UH1A-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LS10UH1A-R |
Description | CAP CER 10000PF 760VAC Y5U RDL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.850" Dia (21.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.976" (24.80mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 440LS10AM-R | Vishay Cera-Mite | 0 | 440LS10AM-R-ND | 4,30285 € | Direct |


