
440LQ10-R | |
|---|---|
DigiKey Part Number | 440LQ10-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LQ10-R |
Description | CAP CER 10PF 760VAC NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 760VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LQ10-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,17000 € | 21,70 € |
| 50 | 1,80560 € | 90,28 € |
| 250 | 1,57392 € | 393,48 € |
| 500 | 1,50226 € | 751,13 € |
| 1.000 | 1,44323 € | 1.443,23 € |
| 2.500 | 1,38089 € | 3.452,22 € |
| 5.000 | 1,34328 € | 6.716,40 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

