5600 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440LD56-R

DigiKey Part Number
440LD56-R-ND
Manufacturer
Manufacturer Product Number
440LD56-R
Description
CAP CER 5600PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
440LD56-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.681" Dia (17.30mm)
Tolerance
±20%
Height - Seated (Max)
0.807" (20.50mm)
Voltage - Rated
Lead Spacing
0.374" (9.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,02500 €30,25 €
502,55500 €127,75 €
1002,40980 €240,98 €
5002,16396 €1.081,98 €
1.0002,08782 €2.087,82 €
2.5002,00737 €5.018,42 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €