440LD22UPA1-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Cera-Mite
In Stock: 9.988
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,39378 €
Datasheet

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,39378 €
Datasheet
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440LD22UPA1-R

DigiKey Part Number
440LD22UPA1-R-ND
Manufacturer
Manufacturer Product Number
440LD22UPA1-R
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.429" Dia (10.90mm)
Tolerance
±20%
Height - Seated (Max)
0.555" (14.10mm)
Voltage - Rated
Lead Spacing
0.374" (9.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
440LD22-RVishay Cera-Mite9.988BC3229-ND2,42000 €Parametric Equivalent
440LD22UG-RVishay Cera-Mite0440LD22UG-R-ND1,39378 €Parametric Equivalent
440LD22UN1A-RVishay Cera-Mite0440LD22UN1A-R-ND1,39378 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes