Parametric Equivalent
Parametric Equivalent

440LD22ED-R | |
|---|---|
DigiKey Part Number | 440LD22ED-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LD22ED-R |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.429" Dia (10.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.555" (14.10mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 440LD22-R | Vishay Cera-Mite | 9.992 | BC3229-ND | 10,23000 € | Parametric Equivalent |
| 440LD22UG-R | Vishay Cera-Mite | 0 | 440LD22UG-R-ND | 5,88866 € | Parametric Equivalent |
| 440LD22UN1A-R | Vishay Cera-Mite | 0 | 440LD22UN1A-R-ND | 5,88866 € | Parametric Equivalent |


