2000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440LD20-R

DigiKey Part Number
440LD20-R-ND
Manufacturer
Manufacturer Product Number
440LD20-R
Description
CAP CER 2000PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
440LD20-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.402" Dia (10.20mm)
Tolerance
±20%
Height - Seated (Max)
0.528" (13.40mm)
Voltage - Rated
Lead Spacing
0.374" (9.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,36724 €2.734,48 €
Unit Price without VAT:1,36724 €
Unit Price with VAT:1,62702 €