Similar

440LD15-R | |
|---|---|
DigiKey Part Number | 440LD15-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LD15-R |
Description | CAP CER 1500PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LD15-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.366" Dia (9.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U152MVWDBA7317 | KEMET | 6.811 | 399-9485-1-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,87800 € | 18,78 € |
| 50 | 1,55320 € | 77,66 € |
| 250 | 1,34644 € | 336,61 € |
| 500 | 1,28246 € | 641,23 € |
| 1.000 | 1,22976 € | 1.229,76 € |
| 2.500 | 1,17411 € | 2.935,28 € |
| 5.000 | 1,14053 € | 5.702,65 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


