Parametric Equivalent

440LD10MMAJ-R | |
|---|---|
DigiKey Part Number | 440LD10MMAJ-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LD10MMAJ-R |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.366" Dia (9.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 440LD10-R | Vishay Cera-Mite | 2.366 | 440LD10-R-ND | 2,69000 € | Parametric Equivalent |
| 440LD10AD-R | Vishay Cera-Mite | 0 | 440LD10AD-R-ND | 1,21206 € | Parametric Equivalent |


