Upgrade

30LVT68BJ-R | |
|---|---|
DigiKey Part Number | 30LVT68BJ-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVT68BJ-R |
Description | CAP CER 680PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVT68BJ-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVTT68-R | Vishay Cera-Mite | 0 | 30LVTT68-R-ND | 1,20134 € | Upgrade |
| 30LVT68-R | Vishay Cera-Mite | 0 | 30LVT68-R-ND | 1,20134 € | Parametric Equivalent |


