
30LVT47-R | |
|---|---|
DigiKey Part Number | 30LVT47-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVT47-R |
Description | CAP CER 470PF 400VAC X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVT47-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,88000 € | 18,80 € |
| 50 | 1,55360 € | 77,68 € |
| 250 | 1,34636 € | 336,59 € |
| 500 | 1,28222 € | 641,11 € |
| 1.000 | 1,22942 € | 1.229,42 € |
| 2.500 | 1,17363 € | 2.934,07 € |
| 5.000 | 1,13997 € | 5.699,85 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

