
30LVT10-R | |
|---|---|
DigiKey Part Number | 30LVT10-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVT10-R |
Description | CAP CER 100PF 400VAC X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVT10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88800 € | 18,88 € |
| 50 | 1,56060 € | 78,03 € |
| 250 | 1,35248 € | 338,12 € |
| 500 | 1,28806 € | 644,03 € |
| 1.000 | 1,23501 € | 1.235,01 € |
| 2.500 | 1,17897 € | 2.947,43 € |
| 5.000 | 1,14516 € | 5.725,80 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

