
30LVSD40-R | |
|---|---|
DigiKey Part Number | 30LVSD40-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVSD40-R |
Description | CAP CER 4000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVSD40-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.488" Dia (12.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.614" (15.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,14800 € | 21,48 € |
| 50 | 1,78700 € | 89,35 € |
| 250 | 1,55764 € | 389,41 € |
| 500 | 1,48664 € | 743,32 € |
| 1.000 | 1,42819 € | 1.428,19 € |
| 2.500 | 1,36645 € | 3.416,12 € |
| 5.000 | 1,32920 € | 6.646,00 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

