
30LVQ15-R | |
|---|---|
DigiKey Part Number | 30LVQ15-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVQ15-R |
Description | CAP CER 15PF 400VAC U2J RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 400VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVQ15-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70645 € | 5.412,90 € |
| Unit Price without VAT: | 2,70645 € |
|---|---|
| Unit Price with VAT: | 3,22068 € |

