Similar

30LVD50-R | |
|---|---|
DigiKey Part Number | 30LVD50-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVD50-R |
Description | CAP CER 5000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVD50-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.618" Dia (15.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.744" (18.90mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YD50-R | Vishay Cera-Mite | 0 | 25YD50-R-ND | 1,50455 € | Similar |
| 30LVSD50-R | Vishay Cera-Mite | 0 | 30LVSD50-R-ND | 1,52803 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76616 € | 1.766,16 € |
| Unit Price without VAT: | 1,76616 € |
|---|---|
| Unit Price with VAT: | 2,10173 € |



