
30LVD30-318-R | |
|---|---|
DigiKey Part Number | 30LVD30-318-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVD30-318-R |
Description | CAP CER 3000PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
EDA/CAD Models | 30LVD30-318-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.461" Dia (11.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.587" (14.90mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVSD30-R | Vishay Cera-Mite | 0 | 30LVSD30-R-ND | 1,22176 € | Direct |
| 25YD30-R | Vishay Cera-Mite | 0 | 25YD30-R-ND | 1,54025 € | Similar |
| 30LVD30-R | Vishay Cera-Mite | 0 | 30LVD30-R-ND | 1,70002 € | Parametric Equivalent |




