30LVD28-320-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,37422 €
Datasheet

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,14411 €
Datasheet
Image for 30LVD28-320-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVD28-320-R

DigiKey Part Number
30LVD28-320-R-ND
Manufacturer
Manufacturer Product Number
30LVD28-320-R
Description
CAP CER 2800PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
2800 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
EDA/CAD Models
30LVD28-320-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.429" Dia (10.90mm)
Height - Seated (Max)
0.555" (14.10mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable