Direct

30LVD27-R | |
|---|---|
DigiKey Part Number | 30LVD27-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVD27-R |
Description | CAP CER 2700PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVD27-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.429" Dia (10.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.555" (14.10mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVSD27-R | Vishay Cera-Mite | 40 | 30LVSD27-R-ND | 1,22000 € | Direct |
| 25YD27-R | Vishay Cera-Mite | 0 | 25YD27-R-ND | 0,41468 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,51195 € | 3.023,90 € |
| Unit Price without VAT: | 1,51195 € |
|---|---|
| Unit Price with VAT: | 1,79922 € |



