
25YD80-R | |
|---|---|
DigiKey Part Number | 25YD80-R-ND |
Manufacturer | |
Manufacturer Product Number | 25YD80-R |
Description | CAP CER 8000PF 400VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8000 pF ±20% 400VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 25YD80-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.902" Dia (22.91mm) | |
Height - Seated (Max) | 1.028" (26.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,07214 € | 6.072,14 € |
| Unit Price without VAT: | 6,07214 € |
|---|---|
| Unit Price with VAT: | 7,22585 € |

