
25YD55-R | |
|---|---|
DigiKey Part Number | 25YD55-R-ND |
Manufacturer | |
Manufacturer Product Number | 25YD55-R |
Description | CAP CER 5500PF 400VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5500 pF ±20% 400VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 25YD55-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.720" Dia (18.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,18214 € | 3.182,14 € |
| Unit Price without VAT: | 3,18214 € |
|---|---|
| Unit Price with VAT: | 3,78675 € |

