
25YD33-R | |
|---|---|
DigiKey Part Number | 25YD33-R-ND |
Manufacturer | |
Manufacturer Product Number | 25YD33-R |
Description | CAP CER 3300PF 400VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 25YD33-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.559" Dia (14.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.685" (17.40mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,73962 € | 3.479,24 € |
| Unit Price without VAT: | 1,73962 € |
|---|---|
| Unit Price with VAT: | 2,07015 € |

