Similar
Similar

25YD15-R | |
|---|---|
DigiKey Part Number | 25YD15-R-ND |
Manufacturer | |
Manufacturer Product Number | 25YD15-R |
Description | CAP CER 1500PF 400VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 25YD15-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.402" Dia (10.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.528" (13.40mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVSD15-R | Vishay Cera-Mite | 0 | 30LVSD15-R-ND | 1,00731 € | Similar |
| 30LVTD15-R | Vishay Cera-Mite | 0 | 30LVTD15-R-ND | 2,36977 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,39801 € | 4.796,02 € |
| Unit Price without VAT: | 2,39801 € |
|---|---|
| Unit Price with VAT: | 2,85363 € |



