Similar
Similar
Parametric Equivalent

25YD10-R | |
|---|---|
DigiKey Part Number | 25YD10-R-ND |
Manufacturer | |
Manufacturer Product Number | 25YD10-R |
Description | CAP CER 1000PF 400VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 25YD10-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVD10-R | Vishay Cera-Mite | 1.409 | 30LVD10-R-ND | 2,68000 € | Similar |
| 30LVSD10-R | Vishay Cera-Mite | 367 | 30LVSD10-R-ND | 2,68000 € | Similar |
| 30LVTD10-R | Vishay Cera-Mite | 792 | 30LVTD10-R-ND | 2,69000 € | Similar |
| 25YD10VZ-R | Vishay Cera-Mite | 0 | 25YD10VZ-R-ND | 1,09929 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95472 € | 1.909,44 € |
| Unit Price without VAT: | 0,95472 € |
|---|---|
| Unit Price with VAT: | 1,13612 € |




