
20VLSS10-R | |
|---|---|
DigiKey Part Number | 20VLSS10-R-ND |
Manufacturer | |
Manufacturer Product Number | 20VLSS10-R |
Description | CAP CER 10000PF 400VAC Y5V RDL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 20VLSS10-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.657" (16.70mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,29800 € | 22,98 € |
| 50 | 1,91660 € | 95,83 € |
| 250 | 1,67472 € | 418,68 € |
| 500 | 1,59982 € | 799,91 € |
| 1.000 | 1,53813 € | 1.538,13 € |
| 2.500 | 1,47297 € | 3.682,42 € |
| 5.000 | 1,43366 € | 7.168,30 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

