
20VLS20-R | |
|---|---|
DigiKey Part Number | 20VLS20-R-ND |
Manufacturer | |
Manufacturer Product Number | 20VLS20-R |
Description | CAP CER 0.02UF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 20VLS20-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.720" Dia (18.30mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,30400 € | 43,04 € |
| 50 | 3,69040 € | 184,52 € |
| 250 | 3,30028 € | 825,07 € |
| 500 | 3,17946 € | 1.589,73 € |
| 1.000 | 3,07995 € | 3.079,95 € |
| 2.500 | 2,97481 € | 7.437,03 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

