
20VLD90QAM1-R | |
|---|---|
DigiKey Part Number | 20VLD90QAM1-R-ND |
Manufacturer | |
Manufacturer Product Number | 20VLD90QAM1-R |
Description | CAP CER 9000PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 9000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 20VLD90QAM1-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.657" (16.70mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20VLD90-R | Vishay Cera-Mite | 0 | 20VLD90-R-ND | 1,54025 € | Parametric Equivalent |


