
125LS20-R | |
|---|---|
DigiKey Part Number | 125LS20-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LS20-R |
Description | CAP CER 0.02UF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LS20-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y4 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.720" Dia (18.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,43600 € | 44,36 € |
| 50 | 3,81100 € | 190,55 € |
| 125 | 3,56272 € | 445,34 € |
| 500 | 3,28988 € | 1.644,94 € |
| 1.000 | 3,18838 € | 3.188,38 € |
| 2.500 | 3,08117 € | 7.702,93 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

