
125LS18-R | |
|---|---|
DigiKey Part Number | 125LS18-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LS18-R |
Description | CAP CER 0.018UF 400VAC Y5V RDL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LS18-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y4 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.791" Dia (20.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.917" (23.30mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,59118 € | 4.591,18 € |
| Unit Price without VAT: | 4,59118 € |
|---|---|
| Unit Price with VAT: | 5,46350 € |

