MFR Recommended

WKP331MCPTE0KR | |
|---|---|
DigiKey Part Number | WKP331MCPTE0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP331MCPTE0KR |
Description | CAP CER 330PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP331MCPTE0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1331K31Y5SQ63V0 | Vishay Beyschlag/Draloric/BC Components | 10.882 | BC2371-ND | 0,33000 € | MFR Recommended |


