
VY2222M35Y5US6UL5 | |
|---|---|
DigiKey Part Number | 56-VY2222M35Y5US6UL5CT-ND - Cut Tape (CT) 56-VY2222M35Y5US6UL5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6UL5 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6UL5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15090 € | 15,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11365 € | 113,65 € |
| 2.000 | 0,10584 € | 211,68 € |
| 3.000 | 0,10192 € | 305,76 € |
| 5.000 | 0,09759 € | 487,95 € |
| 7.000 | 0,09506 € | 665,42 € |
| 10.000 | 0,09137 € | 913,70 € |
| 12.000 | 0,09120 € | 1.094,40 € |
| 24.000 | 0,08758 € | 2.101,92 € |
| 25.000 | 0,08737 € | 2.184,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

