
VY2103M63Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2103M63Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2103M63Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2103M63Y5US6TV7 |
Description | CAP CER 10000PF 440VAC Y5U RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M63Y5US6TV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26410 € | 26,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22156 € | 110,78 € |
| 1.000 | 0,20677 € | 206,77 € |
| 1.500 | 0,19937 € | 299,06 € |
| 2.500 | 0,19118 € | 477,95 € |
| 3.500 | 0,18638 € | 652,33 € |
| 5.000 | 0,18177 € | 908,85 € |
| 6.000 | 0,17959 € | 1.077,54 € |
| 12.000 | 0,17224 € | 2.066,88 € |
| 12.500 | 0,17185 € | 2.148,12 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

