
VY2102M29Y5US6TV7 | |
|---|---|
DigiKey Part Number | BC5267TR-ND - Tape & Reel (TR) BC5267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5US6TV7 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5US6TV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10520 € | 10,52 € |
| 500 | 0,08964 € | 44,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07754 € | 77,54 € |
| 2.000 | 0,07308 € | 146,16 € |
| 3.000 | 0,07221 € | 216,63 € |
| 5.000 | 0,07130 € | 356,50 € |
| 7.000 | 0,06787 € | 475,09 € |
| 10.000 | 0,06446 € | 644,60 € |
| 12.000 | 0,06434 € | 772,08 € |
| 24.000 | 0,06391 € | 1.533,84 € |
| 25.000 | 0,06389 € | 1.597,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

