VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1681M31Y5UQ6TV0

DigiKey Part Number
BC5265TR-ND - Tape & Reel (TR)
BC5265CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1681M31Y5UQ6TV0
Description
CAP CER 680PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1681M31Y5UQ6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18500 €1,85 €
500,13620 €6,81 €
1000,12120 €12,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,09776 €48,88 €
1.0000,08980 €89,80 €
1.5000,08581 €128,72 €
2.5000,08012 €200,30 €
3.5000,07750 €271,25 €
5.0000,07634 €381,70 €
6.0000,07516 €450,96 €
12.0000,07121 €854,52 €
12.5000,07100 €887,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €