VY1681M29Y5UC6UV0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06836 €
Datasheet
680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1681M29Y5UC6UV0

DigiKey Part Number
VY1681M29Y5UC6UV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1681M29Y5UC6UV0
Description
CAP CER 680PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1681M29Y5UC6UV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.5000,06282 €659,61 €
Unit Price without VAT:0,06282 €
Unit Price with VAT:0,07476 €