


VY1471K31Y5UQ6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1471K31Y5UQ6TV0TR-ND - Tape & Reel (TR) 56-VY1471K31Y5UQ6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1471K31Y5UQ6TV0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1471K31Y5UQ6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11400 € | 11,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09172 € | 45,86 € |
| 1.000 | 0,08413 € | 84,13 € |
| 1.500 | 0,08034 € | 120,51 € |
| 2.500 | 0,07614 € | 190,35 € |
| 3.500 | 0,07368 € | 257,88 € |
| 5.000 | 0,07132 € | 356,60 € |
| 6.000 | 0,07021 € | 421,26 € |
| 12.000 | 0,06644 € | 797,28 € |
| 12.500 | 0,06624 € | 828,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

