VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY1 Series_Straight
VY110-SERIES

VY1392M47Y5VQ63V0

DigiKey Part Number
BC3305-ND
Manufacturer
Manufacturer Product Number
VY1392M47Y5VQ63V0
Description
CAP CER 3900PF 500VAC Y5V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1392M47Y5VQ63V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,15500 €1,55 €
500,10980 €5,49 €
1000,09790 €9,79 €
5000,08964 €44,82 €
1.0000,08398 €83,98 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €